- RS Stock No.:
- 179-4095
- Mfr. Part No.:
- 03-01218
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4095
- Mfr. Part No.:
- 03-01218
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Nexus® monitored, either cabled or wireless
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Includes all pictograph diffuser options for single or double
sided installation
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
bracket
Frame only available for upgrade of installed products
(less mounting bracket and diffusers) - will accept existing
Diffusers
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Nexus® monitored, either cabled or wireless
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Includes all pictograph diffuser options for single or double
sided installation
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
bracket
Frame only available for upgrade of installed products
(less mounting bracket and diffusers) - will accept existing
Diffusers
BAT PK 4C NICAD 1800MA LED QF
Specifications
Attribute | Value |
---|---|
Voltage Rating | 4.8 V |