- RS Stock No.:
- 179-4093
- Mfr. Part No.:
- PQFLEDS-FR
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4093
- Mfr. Part No.:
- PQFLEDS-FR
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PQF LED EXIT 75K FRAME ONLY
Features
3 year warranty
LED technology 100,000 hours lamp life
High temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Includes all pictograph diffuser options for single or double
sided installation
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket
3 year warranty
LED technology 100,000 hours lamp life
High temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Includes all pictograph diffuser options for single or double
sided installation
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |