- RS Stock No.:
- 179-4092
- Mfr. Part No.:
- PQFLEDS-LB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4092
- Mfr. Part No.:
- PQFLEDS-LB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QUICKFIT LED LESS BRACKET
Features
3 year warranty
LED technology 100,000 hours lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
High temperature NiCad batteries
Quickfit LED exit 100K sign (PQFLEDS) without mounting
bracket
Designed for upgrading of installed Quickfit
® product -
retrofit capability, fits into any existing Quickfit mounting
bracket
Supplied complete with diffusers and all pictograph
combinations for single or double sided installation
3 year warranty
LED technology 100,000 hours lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
High temperature NiCad batteries
Quickfit LED exit 100K sign (PQFLEDS) without mounting
bracket
Designed for upgrading of installed Quickfit
® product -
retrofit capability, fits into any existing Quickfit mounting
bracket
Supplied complete with diffusers and all pictograph
combinations for single or double sided installation
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 379 mm |
Width | 72 mm |
Depth | 212 mm |
Lamp Type | LED |
Wattage | 4 W |
Lamp Supplied | Yes |
Duration | 100000h |
Voltage Rating | 3.6 V |