Battery 3 cell NiCad 3.6V 1.6Ah

  • RS Stock No. 179-4091
  • Mfr. Part No. 03-YPMA001
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
3 year warranty
LED technology 100,000 hours lamp life
High temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Includes all pictograph diffuser options for single or double
sided installation
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket

BAT PK 3C NI-CAD 1600MA

Specifications
Attribute Value
Voltage Rating 3.6 V
Temporarily out of stock - back order for despatch 13/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 21.60
(exc. GST)
$ 23.76
(inc. GST)
units
Per unit
1 +
$21.60
Related Products
The Schneider Electric digital totalizing counter is an ...
Description:
The Schneider Electric digital totalizing counter is an 8-digit LCD display and panel mount device This is the latest innovation with an internal 3.6V Li-battery. It supports control relays, totalizers, preselection and hour counters, along with recording events from electrical ...
The Kubler CODIX 130 series digital counter is ...
Description:
The Kubler CODIX 130 series digital counter is a battery-powered pulse counter for fast and slow count pulses It has an 8-digit LCD display and without backlighting for NPN and high voltage application range between 0VDC and 0.7VDC. It supports ...
8 digit LCD counter for applications without power ...
Description:
8 digit LCD counter for applications without power supply (battery powered)Frequency meter to measure 1/s Very good readability due to leading zero blanking and 8mm digit height Bezels for screw mounting included Easy to use, no programming required Panel cut-out: ...
Trumeter bi-directional totalising counters offer a premium feature-packed ...
Description:
Trumeter bi-directional totalising counters offer a premium feature-packed product which is cost-effective Offers simple installation thanks to screw connections located on the back of the unit. 8 digit LCD display with 9mm character height Front reset function can be disabled ...