LED Emergency Exit Sign 4 W

  • RS Stock No. 179-4090
  • Mfr. Part No. PQFLEDS
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

QUICKFIT LED EXIT 100K

Features
3 year warranty
LED technology 100,000 hours lamp life
High temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Includes all pictograph diffuser options for single or double
sided installation
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket

Specifications
Attribute Value
Maintained Maintained
Length 379 mm
Width 72 mm
Depth 214 mm
Duration 100000h
Wattage 4 W
Lamp Type LED
Lamp Supplied Yes
14 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 151.89
(exc. GST)
$ 167.08
(inc. GST)
units
Per unit
1 +
$151.89
Related Products
SPITFIRE 2 LED Features3 year warranty Superior photometric ...
Description:
SPITFIRE 2 LED Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard 60mm lamp ...
SF LED SUR MT WP PSU Features3 year ...
Description:
SF LED SUR MT WP PSU Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure Lamp head -30oC operation High temperature Ni Cad batteries Lamp head used in combination with ...
SPITFIRE 2 LED LIFEPO4 Features5 year warranty Superior ...
Description:
SPITFIRE 2 LED LIFEPO4 Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LED option Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium ...
SF 2LED SUR MT PLAT Features5 year warranty ...
Description:
SF 2LED SUR MT PLAT Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LED option Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with ...