Economy exit LED pictograph one box wall

  • RS Stock No. 179-4089
  • Mfr. Part No. ECOLEDWM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
1 year warranty
LED technology 75,000 hours lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
High temperature NiCad batteries
Strong, lightweight, UV/FR ABS body and gear tray
Wall mount
Switched active input available for mains
switching
Large terminal block (16mm2
) for easy wiring
Designed for direct replacement of installed 10W
economy exit EE110M and EE210S
Retrofit capability, gear tray fits into existing 10W
economy exit EE110M and EE210S
One box solution - includes diffuser and
pictograph for single/double sided installation

ECO LED EXIT WALL MT INC DIFF

Specifications
Attribute Value
Maintained Maintained
Length 380 mm
Width 110 mm
Depth 161 mm
Duration 75000
Wattage 6.5 W
Lamp Type LED
Lamp Supplied Yes
Temporarily out of stock - back order for despatch 01/10/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 91.39
(exc. GST)
$ 100.53
(inc. GST)
units
Per unit
1 +
$91.39
Related Products
BAT PACK 5CELL 1.8AH SUB C SIDE BY. ...
Description:
BAT PACK 5CELL 1.8AH SUB C SIDE BY. Features3 year warrantySuperior photometric classificationLED technology 100,000 hours lamp lifeSingle or dual LED optionPolycarbonate weatherproof enclosureLamp head -30oC operationHigh temperature NiCad batteriesNexus® monitored, either cabled or wirelessLamp head used in ...
PQF LED EXIT 75K FRAME ONLY. Features3 year ...
Description:
PQF LED EXIT 75K FRAME ONLY. Features3 year warrantyLED technology 100,000 hours lamp lifeHigh temperature NiCad batteriesQuickfit® unique steel slide connect bracket for quick installation and easy maintenanceIncludes all pictograph diffuser options for single or double sided installationUniversal wall/ceiling ...
VANDAL PROOF Q/FIT LED. Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED. Features3 year warrantyLED technology 100,000 hours lamp lifeVermin resistanceAdvanced pulsetime dual rate battery charger with high temperature NiCad batteriesUnique internal steel slide connect bracket for quick installation and easy maintenanceStrong steel body and end capAnti-tamper ...
REC LED LEGEND INC FACE PLATE DIF. NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF. NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warrantyHigh emergency classificationLED technology 100,000 hours lamp ...