Economy exit LED pictograph one box ceil

  • RS Stock No. 179-4088
  • Mfr. Part No. ECOLEDCM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
1 year warranty
LED technology 75,000 hours lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
High temperature NiCad batteries
Strong, lightweight, UV/FR ABS body and gear tray
Ceiling mount
Switched active input available for mains
switching
Large terminal block (16mm2
) for easy wiring
Designed for direct replacement of installed 10W
economy exit EE110M and EE210S
Retrofit capability, gear tray fits into existing 10W
economy exit EE110M and EE210S
One box solution - includes diffuser and
pictograph for single/double sided installation

ECO LED EXIT CEIL MT INC DIFF

Specifications
Attribute Value
Maintained Maintained
Length 380 mm
Width 161 mm
Depth 226 mm
Duration 75000h
Wattage 6.5 W
Lamp Type LED
Lamp Supplied Yes
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 91.39
(exc. GST)
$ 100.53
(inc. GST)
units
Per unit
1 +
$91.39
Related Products
Features3 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard 60mm lamp head to 85mm ...
Features3 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard 60mm lamp head to 85mm ...
Features3 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Nexus® monitored, either cabled or wireless Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert ...
BAT PK 4CELL AA NIMH 1250MAH LED LE ...
Description:
BAT PK 4CELL AA NIMH 1250MAH LED LE Features3 year warranty High emergency classificationLED technology 100,000 hours lamp life High temperature NiMH batteries Architecturally pleasing slim line design One-box solution, overall light weight and snap n’ clip mechanism allows for ...