- RS Stock No.:
- 179-4085
- Mfr. Part No.:
- EELED
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4085
- Mfr. Part No.:
- EELED
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
1 year warranty
Emergency classification
LED technology 75,000 hours lamp life
High temperature NiCad batteries
Architecturally pleasing
Unique slide connect bracket that provides
strength and enables quick and easy maintenance
Large terminal block (16mm2) for easy wiring
Includes all pictograph diffuser options
Universal wall/ceiling mounting, can also be rod or
wire suspended
1 year warranty
Emergency classification
LED technology 75,000 hours lamp life
High temperature NiCad batteries
Architecturally pleasing
Unique slide connect bracket that provides
strength and enables quick and easy maintenance
Large terminal block (16mm2) for easy wiring
Includes all pictograph diffuser options
Universal wall/ceiling mounting, can also be rod or
wire suspended
ECONOMY LED PICTO ONE-BOX
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 362 mm |
Width | 100 mm |
Depth | 224 mm |
Lamp Type | LED |
Wattage | 6.5 W |
Lamp Supplied | Yes |
Duration | 75000h |