Dual LED with square adaptor trim black

  • RS Stock No. 179-4083
  • Mfr. Part No. 02-SF2LSQBLTRIM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

5 year warranty
Superior photometric classification
LED technology 100,000 hours plus lamp life
Single or dual LED option
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Nexus® monitored, either cabled or wireless
Spring fixing design allows for different ceiling thickness
(1mm-20mm)
White adaptors included to convert standard 60mm lamp
head to 85mm diameter and 141mm diameter size
White square adaptor available for standard lamp head
Metal trim covers available in black and stainless steel
finish for standard round and square lamp heads
Metral trim covers can also be painted to any colour

TWIN LED SQUARE TRIM BLACK

Temporarily out of stock - back order for despatch 23/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 25.46
(exc. GST)
$ 28.01
(inc. GST)
units
Per unit
1 +
$25.46
Related Products
QUICKFIT LED EXIT 100K Features3 year warrantyLED technology ...
Description:
QUICKFIT LED EXIT 100K Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double sided installation ...
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER ...
Description:
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED. Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Quickfit® ...
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology 100,000 hours lamp life Vermin resistance Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Unique internal steel slide connect bracket for quick installation and easy maintenance Strong steel ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...