Dual LED with square adaptor trim stainl

  • RS Stock No. 179-4077
  • Mfr. Part No. 02-SF2LSQSSTRIM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
5 year warranty
Superior photometric classification
LED technology 100,000 hours plus lamp life
Single or dual LED option
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Spring fixing design allows for different ceiling
thickness (1mm-20mm)
White adaptors included to convert standard
60mm lamp head to 85mm diameter and 141mm
diameter size
White square adaptor available for standard lamp
head
Metal trim covers available in black and stainless
steel finish for standard round and square lamp
heads
Metal trim covers can also be painted to any colour

TWIN LED SQUARE TRIM SS

2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 19.89
(exc. GST)
$ 21.88
(inc. GST)
units
Per unit
1 +
$19.89
Related Products
ECONOMY LED PICTO ONE-BOX Features1 year warranty Emergency ...
Description:
ECONOMY LED PICTO ONE-BOX Features1 year warranty Emergency classificationLED technology 75,000 hours lamp life High temperature Ni Cad batteries Architecturally pleasing Unique slide connect bracket that provides strength and enables quick and easy maintenance Large terminal block (16mm2) for easy ...
QUICKFIT LED EXIT 100K Features3 year warrantyLED technology ...
Description:
QUICKFIT LED EXIT 100K Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double sided installation ...
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER ...
Description:
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED. Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Quickfit® ...
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology 100,000 hours lamp life Vermin resistance Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Unique internal steel slide connect bracket for quick installation and easy maintenance Strong steel ...