Single LED with square adaptor trim stai

  • RS Stock No. 179-4076
  • Mfr. Part No. 02-SF1LSQSSTRIM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Spring fixing design allows for different ceiling thickness
(1mm-20mm)
White adaptors included to convert standard 60mm lamp
head to 85mm diameter and 141mm diameter size
White square adaptor available for standard lamp head
Metal trim covers available in black or natural stainless
steel finish for standard round and square lamp heads
Metal trim covers can also be painted to any colour

SINGLE LED SQUARE TRIM S/S

2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 19.89
(exc. GST)
$ 21.88
(inc. GST)
units
Per unit
1 +
$19.89
Related Products
REC LED LEGEND INC FACE PLATE DIF. NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF. NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warrantyHigh emergency classificationLED technology 100,000 hours lamp ...
LED LGND REC O/STYLE SQ DIFF. Features3 year ...
Description:
LED LGND REC O/STYLE SQ DIFF. Features3 year warrantyLED technology 100,000 hours lamp lifeAdvanced pulsetime dual rate battery charger with high temperature NiMH batteriesSlim and elegantSurface ceiling mountedEasy installation and maintenance2m flex and plug includedAll pictograph diffuser options available ...
QF LED PLAT. Features5 year warrantyLED technology 100,000 ...
Description:
QF LED PLAT. Features5 year warrantyLED technology 100,000 hours plus lamp lifeLow power consumption and LED light source for reduced operation and maintenance costsAdvance charging technology combined with Lithium iron phosphate battery for long life and low maintenanceQuickfit unique steel ...
QF LED NO BRACKET PLAT. Features5 year warrantyLED ...
Description:
QF LED NO BRACKET PLAT. Features5 year warrantyLED technology 100,000 hours plus lamp lifeLow power consumption and LED light source for reduced operation and maintenance costsAdvance charging technology combined with Lithium iron phosphate battery for long life and low maintenanceQuickfit ...