Single LED round trim stainless steel

  • RS Stock No. 179-4074
  • Mfr. Part No. 02-SF1LSSTRIM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Spring fixing design allows for different ceiling thickness
(1mm-20mm)
White adaptors included to convert standard 60mm lamp
head to 85mm diameter and 141mm diameter size
White square adaptor available for standard lamp head
Metal trim covers available in black or natural stainless
steel finish for standard round and square lamp heads
Metal trim covers can also be painted to any colour

SINGLE LED RD TRIM S/S

Temporarily out of stock - back order for despatch 09/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 9.71
(exc. GST)
$ 10.68
(inc. GST)
units
Per unit
1 +
$9.71
Related Products
SPITIFRE SINGLE LED KIT Features1 year warranty Emergency ...
Description:
SPITIFRE SINGLE LED KIT Features1 year warranty Emergency classificationLED technology 75,000 hours lamp life High temperature Ni Cad batteries Architecturally pleasing Unique slide connect bracket that provides strength and enables quick and easy maintenance Large terminal block (16mm2) for easy ...
BAT PK 3C NI-CAD 1600MA Features3 year warrantyLED ...
Description:
BAT PK 3C NI-CAD 1600MA Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double sided ...
Features3 year warrantyLED technology 100,000 hours lamp life ...
Description:
Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Universal wall/ceiling mounting, can also be rod or ...
BAT PK 4CELL AA NIMH 1250MAH LED LE ...
Description:
BAT PK 4CELL AA NIMH 1250MAH LED LE Features3 year warranty High emergency classificationLED technology 100,000 hours lamp life High temperature NiMH batteries Architecturally pleasing slim line design One-box solution, overall light weight and snap n’ clip mechanism allows for ...