LED Emergency Lighting 1 W

  • RS Stock No. 179-4072
  • Mfr. Part No. SFBWP1LEDP
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WP SF 1LED PLAT

Specifications
Attribute Value
Maintained Non Maintained
Length 278 mm
Width 188 mm
Depth 130 mm
Duration 100000h
Wattage 1 W
Lamp Type LED
Lamp Supplied Yes
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 519.18
(exc. GST)
$ 571.10
(inc. GST)
units
Per unit
1 +
$519.18
Related Products
ECONOMY SPITFIRE LED D40 16AH. Features1 year warrantyD40 ...
Description:
ECONOMY SPITFIRE LED D40 16AH. Features1 year warrantyD40 photometric classificationLED technology 75,000 hours lamp life Low power consumption High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm - 20mm)White adaptor included to convert standard 85mm ...
SPITIFRE SINGLE LED KIT Features1 year warranty Emergency ...
Description:
SPITIFRE SINGLE LED KIT Features1 year warranty Emergency classificationLED technology 75,000 hours lamp life High temperature Ni Cad batteries Architecturally pleasing Unique slide connect bracket that provides strength and enables quick and easy maintenance Large terminal block (16mm2) for easy ...
SPITFIRE 2 LED Features3 year warranty Superior photometric ...
Description:
SPITFIRE 2 LED Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard 60mm lamp ...
SPITFIRE 1 LED SUR MT W PROOF Features3 ...
Description:
SPITFIRE 1 LED SUR MT W PROOF Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure High temperature Ni Cad batteries Surface mount Low maintenance - ideal for carparks and ...