LED Emergency Lighting 1 W

  • RS Stock No. 179-4070
  • Mfr. Part No. SFB2LEDP
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SF 2LED SUR MT PLAT

Features
5 year warranty
Superior photometric classification
LED technology 100,000 hours plus lamp life
Single or dual LED option
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Surface mount
Low maintenance - ideal for factories and
Warehouses

Specifications
Attribute Value
Maintained Non Maintained
Length 288 mm
Width 167 mm
Depth 68 mm
Duration 100000h
Wattage 1 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 3.2 V
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 284.78
(exc. GST)
$ 313.26
(inc. GST)
units
Per unit
1 +
$284.78
Related Products
SPITFIRE 2 LED Features3 year warranty Superior photometric ...
Description:
SPITFIRE 2 LED Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard 60mm lamp ...
SF LED SUR MT WP PSU Features3 year ...
Description:
SF LED SUR MT WP PSU Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure Lamp head -30oC operation High temperature Ni Cad batteries Lamp head used in combination with ...
QUICKFIT LED EXIT 100K Features3 year warrantyLED technology ...
Description:
QUICKFIT LED EXIT 100K Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double sided installation ...
PQF LED EXIT 75K FRAME ONLY Features3 year ...
Description:
PQF LED EXIT 75K FRAME ONLY Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double ...