LED Emergency Lighting Recessed 1 W

  • RS Stock No. 179-4066
  • Mfr. Part No. SF2LEDP
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITFIRE 2 LED LIFEPO4

Features
5 year warranty
Superior photometric classification
LED technology 100,000 hours plus lamp life
Single or dual LED option
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Spring fixing design allows for different ceiling
thickness (1mm-20mm)
White adaptors included to convert standard
60mm lamp head to 85mm diameter and 141mm
diameter size
White square adaptor available for standard lamp
head
Metal trim covers available in black and stainless
steel finish for standard round and square lamp
heads
Metal trim covers can also be painted to any colour

Specifications
Attribute Value
Maintained Non Maintained
Duration 100000h
Fitting Type Recessed
Wattage 1 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 3.2 V
6 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 150.35
(exc. GST)
$ 165.39
(inc. GST)
units
Per unit
1 +
$150.35
Related Products
The Knightsbridge LED emergency double sided exit sign ...
Description:
The Knightsbridge LED emergency double sided exit sign is suitable for wall and ceiling mounting. This Exit sign features a 16 pieces SMD3528 LED and a 4.8 V, 600mAh battery. The emergency exit sign is supplied as standard with an ...
SPITFIRE DUAL LED SURFACE MOUNT. Features3 year warrantySuperior ...
Description:
SPITFIRE DUAL LED SURFACE MOUNT. Features3 year warrantySuperior photometric classificationLED technology 100,000 hours lamp lifeSingle or dual LED optionHigh temperature NiCad batteriesSurface mountVandal resistant version availableLow maintenance - ideal for factories and warehouses.
SPITFIRE 1 LED SUR MT W PROOF. Features3 ...
Description:
SPITFIRE 1 LED SUR MT W PROOF. Features3 year warrantySuperior photometric classificationLED technology 100,000 hours lamp lifeSingle or dual LED optionPolycarbonate weatherproof enclosureHigh temperature NiCad batteriesSurface mountLow maintenance - ideal for carparks and coolrooms.
S/FIRE DUAL LED W/PROOF SURF MOUNT. Features3 year ...
Description:
S/FIRE DUAL LED W/PROOF SURF MOUNT. Features3 year warrantySuperior photometric classificationLED technology 100,000 hours lamp lifeSingle or dual LED optionPolycarbonate weatherproof enclosureHigh temperature NiCad batteriesSurface mountLow maintenance - ideal for carparks and coolrooms.