LED Emergency Lighting Recessed 1 W

  • RS Stock No. 179-4064
  • Mfr. Part No. SF1LEDP
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITFIRE 1 LED LIFEPO4

Features
5 year warranty
Superior photometric classification
LED technology 100,000 hours plus lamp life
Single or dual LED option
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Surface mount
Low maintenance - ideal for factories and
Warehouses

Specifications
Attribute Value
Maintained Non Maintained
Duration 100000h
Fitting Type Recessed
Wattage 1 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 3.2 V
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 128.72
(exc. GST)
$ 141.59
(inc. GST)
units
Per unit
1 +
$128.72
Related Products
The i-P65 LED luminaire is a high specification ...
Description:
The i-P65 LED luminaire is a high specification emergency LED bulkhead utilising the latest LED and optic technology, providing a good quality luminaire for indoor and outdoor use The i-P65 can be used for escape route lighting, single sided exit ...
ECONOMY SPITFIRE LED D40 16AH. Features1 year warrantyD40 ...
Description:
ECONOMY SPITFIRE LED D40 16AH. Features1 year warrantyD40 photometric classificationLED technology 75,000 hours lamp life Low power consumption High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm - 20mm)White adaptor included to convert standard 85mm ...
BAT PACK 5CELL 18AH SUB C SIDE BY. ...
Description:
BAT PACK 5CELL 18AH SUB C SIDE BY. Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure Lamp head -30oC operation High temperature Ni Cad batteries Nexus® monitored, either cabled ...
Features3 year warranty Superior photometric classificationLED technology 100,000 ...
Description:
Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard 60mm lamp head to 85mm ...