LED Emergency Lamp Spare Parts 5.5 W

  • RS Stock No. 179-4063
  • Mfr. Part No. SFBWPLEDPSU
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
Polycarbonate weatherproof enclosure
Lamp head -30o
C operation
High temperature NiCad batteries
Lamp head used in combination with remote power supply,
lamp head mounted inside the freezer or coolroom and
remote power supply mounted outside
Surface mount
Supplied with 1.5m interconnect cable, suitable for 25mm
Conduit

SF LED SUR MT WP PSU

Specifications
Attribute Value
Length 278 mm
Width 188 mm
Depth 130 mm
Duration 100000h
IP Rating IP67
Wattage 5.5 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 485.88
(exc. GST)
$ 534.47
(inc. GST)
units
Per unit
1 +
$485.88
Related Products
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology 100,000 hours lamp life Vermin resistance Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Unique internal steel slide connect bracket for quick installation and easy maintenance Strong steel ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
LED LGND REC O/STYLE SQ DIFF Features3 year ...
Description:
LED LGND REC O/STYLE SQ DIFF Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature NiMH batteries Slim and elegant Surface ceiling mounted Easy installation and maintenance2m flex and plug included All ...
QF LED PLAT Features5 year warrantyLED technology 100,000 ...
Description:
QF LED PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance ...