LED Emergency Lighting 5.5 W

  • RS Stock No. 179-4062
  • Mfr. Part No. SFBWP2LEDLHREM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SF 2 LED SUR MT WP REM HD

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
Polycarbonate weatherproof enclosure
Lamp head -30o
C operation
High temperature NiCad batteries
Lamp head used in combination with remote power supply,
lamp head mounted inside the freezer or coolroom and
remote power supply mounted outside
Surface mount
Supplied with 1.5m interconnect cable, suitable for 25mm
Conduit

Specifications
Attribute Value
Length 278 mm
Width 188 mm
Depth 130 mm
Duration 100000h
IP Rating IP67
Wattage 5.5 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 503.78
(exc. GST)
$ 554.16
(inc. GST)
units
Per unit
1 +
$503.78
Related Products
PQF LED EXIT 75K FRAME ONLY. Features3 year ...
Description:
PQF LED EXIT 75K FRAME ONLY. Features3 year warrantyLED technology 100,000 hours lamp lifeHigh temperature NiCad batteriesQuickfit® unique steel slide connect bracket for quick installation and easy maintenanceIncludes all pictograph diffuser options for single or double sided installationUniversal wall/ceiling ...
DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER ...
Description:
DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED. Features3 year warrantyLED technology 100,000 hours lamp lifeAdvanced pulsetime dual rate battery charger with high temperature NiCad batteriesQuickfit® unique steel slide ...
VANDAL PROOF Q/FIT LED. Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED. Features3 year warrantyLED technology 100,000 hours lamp lifeVermin resistanceAdvanced pulsetime dual rate battery charger with high temperature NiCad batteriesUnique internal steel slide connect bracket for quick installation and easy maintenanceStrong steel body and end capAnti-tamper ...
REC LED LEGEND INC FACE PLATE DIF. NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF. NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warrantyHigh emergency classificationLED technology 100,000 hours lamp ...