LED Emergency Lighting 5.5 W

  • RS Stock No. 179-4058
  • Mfr. Part No. SFBWP1LED
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITFIRE 1 LED SUR MT W PROOF.

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
Polycarbonate weatherproof enclosure
High temperature NiCad batteries
Surface mount
Low maintenance - ideal for carparks and coolrooms

Specifications
Attribute Value
Maintained Non Maintained
Length 278 mm
Width 188 mm
Depth 130 mm
Duration 100000h
IP Rating IP67
Wattage 5.5 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
6 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 467.87
(exc. GST)
$ 514.66
(inc. GST)
units
Per unit
1 +
$467.87
Related Products
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology 100,000 hours lamp life Vermin resistance Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Unique internal steel slide connect bracket for quick installation and easy maintenance Strong steel ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
LED LGND REC O/STYLE SQ DIFF Features3 year ...
Description:
LED LGND REC O/STYLE SQ DIFF Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature NiMH batteries Slim and elegant Surface ceiling mounted Easy installation and maintenance2m flex and plug included All ...
QF LED PLAT Features5 year warrantyLED technology 100,000 ...
Description:
QF LED PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance ...