LED Emergency Lighting 2 W

  • RS Stock No. 179-4057
  • Mfr. Part No. SFB2LED
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITFIRE DUAL LED SURFACE MOUNT

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Surface mount
Vandal resistant version available
Low maintenance - ideal for factories and warehouses

Specifications
Attribute Value
Maintained Non Maintained
Length 288 mm
Width 167 mm
Depth 68 mm
Duration 100000h
Wattage 2 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 248.59
(exc. GST)
$ 273.45
(inc. GST)
units
Per unit
1 +
$248.59
Related Products
BAT PK 3C NI-CAD 1600MA Features3 year warrantyLED ...
Description:
BAT PK 3C NI-CAD 1600MA Features3 year warrantyLED technology 100,000 hours lamp life High temperature Ni Cad batteries Quickfit® unique steel slide connect bracket for quick installation and easy maintenance Includes all pictograph diffuser options for single or double sided ...
BAT PK 4C NICAD 1800MA LED QF Features3 ...
Description:
BAT PK 4C NICAD 1800MA LED QF Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Nexus® monitored, either cabled or wireless Quickfit® unique steel slide connect bracket for ...
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER ...
Description:
DIFF LEGEND SCREEN PICTO SS NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED. Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Quickfit® ...
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology ...
Description:
VANDAL PROOF Q/FIT LED Features3 year warrantyLED technology 100,000 hours lamp life Vermin resistance Advanced pulsetime dual rate battery charger with high temperature Ni Cad batteries Unique internal steel slide connect bracket for quick installation and easy maintenance Strong steel ...