LED Emergency Lighting 2 W

  • RS Stock No. 179-4056
  • Mfr. Part No. SFB1LED
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITFIRE 1 LED SUR MT. NB: PLEASE BE AWARE THAT LED SPITFIRES HAVE SUPERCEDED 10W HALOGEN MODELS. CLEAR DOMES ARE NOT REQUIRED FOR LED SPITFIRES.

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Surface mount
Vandal resistant version available
Low maintenance - ideal for factories and warehouses

Specifications
Attribute Value
Maintained Non Maintained
Length 288 mm
Width 167 mm
Depth 68 mm
Duration 100000h
Wattage 2 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
Temporarily out of stock - back order for despatch 13/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 172.00
(exc. GST)
$ 189.20
(inc. GST)
units
Per unit
1 +
$172.00
Related Products
LED LGND REC O/STYLE SQ DIFF Features3 year ...
Description:
LED LGND REC O/STYLE SQ DIFF Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature NiMH batteries Slim and elegant Surface ceiling mounted Easy installation and maintenance2m flex and plug included All ...
QF LED PLAT Features5 year warrantyLED technology 100,000 ...
Description:
QF LED PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance ...
QF LED NO BRACKET PLAT Features5 year warrantyLED ...
Description:
QF LED NO BRACKET PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and ...
QF LED NO DIFFUSER PLAT Features5 year warrantyLED ...
Description:
QF LED NO DIFFUSER PLAT Features5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and ...