- RS Stock No.:
- 179-4055
- Mfr. Part No.:
- 03-01220
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4055
- Mfr. Part No.:
- 03-01220
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
Polycarbonate weatherproof enclosure
Lamp head -30o
C operation
High temperature NiCad batteries
Nexus® monitored, either cabled or wireless
Lamp head used in combination with remote power supply,
lamp head mounted inside the freezer or coolroom and
remote power supply mounted outside
Surface mount
Supplied with 1.5m interconnect cable, suitable for 25mm
Conduit
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
Polycarbonate weatherproof enclosure
Lamp head -30o
C operation
High temperature NiCad batteries
Nexus® monitored, either cabled or wireless
Lamp head used in combination with remote power supply,
lamp head mounted inside the freezer or coolroom and
remote power supply mounted outside
Surface mount
Supplied with 1.5m interconnect cable, suitable for 25mm
Conduit
BAT PACK 5CELL 1.8AH SUB C SIDE BY.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6 V |