LED Emergency Lighting Recessed 5.5 W

  • RS Stock No. 179-4054
  • Mfr. Part No. SF2LED
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITFIRE 2 LED.

Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Spring fixing design allows for different ceiling thickness
(1mm-20mm)
White adaptors included to convert standard 60mm lamp
head to 85mm diameter and 141mm diameter size
White square adaptor available for standard lamp head
Metal trim covers available in black or natural stainless
steel finish for standard round and square lamp heads
Metal trim covers can also be painted to any colour

Specifications
Attribute Value
Maintained Non Maintained
Duration 100000h
Fitting Type Recessed
Wattage 5.5 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 130.70
(exc. GST)
$ 143.77
(inc. GST)
units
Per unit
1 +
$130.70
Related Products
SF 1LED SUR MT PLAT Features5 year warranty ...
Description:
SF 1LED SUR MT PLAT Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LED option Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with ...
WP SF 2LED PLAT Features5 year warranty Superior ...
Description:
WP SF 2LED PLAT Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LEDLow power consumption and LED light source for reduced operation and maintenance costs Polycarbonate weatherproof enclosure Advance charging technology combined with ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
REC LED LEGEND INC FACE PLATE DIF Features5 ...
Description:
REC LED LEGEND INC FACE PLATE DIF Features5 year warranty High emergency classificationLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate ...