- RS Stock No.:
- 179-4052
- Mfr. Part No.:
- 03-01222
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4052
- Mfr. Part No.:
- 03-01222
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BATTERY 4 CELL NICAD 4.8V 1.8AH
Specifications
Attribute | Value |
---|---|
Length | 77 mm |
Width | 60 mm |
Depth | 55 mm |
Voltage Rating | 4.8 V |