- RS Stock No.:
- 125-6913
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-6913
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro T8 Emergency Single LED Batten
This RS Pro single LED 3 hour switched maintained emergency batten is a great replacement for traditional T8 battens. Led lamp technology brings energy savings through lower power consumption and maintenance is reduced due to 30000 lifetime hours. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.
Features and Benefits
T8 LED batten
3 hours switch maintained emergency
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable
3 hours switch maintained emergency
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 1.525 m |
Width | 60 mm |
Depth | 85 mm |
Lamp Type | LED |
Wattage | 26 W |
Fitting Type | Batten |
Luminosity | 3000 lm |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 230 V ac |