5 W Emergency Light Conversion Kit

  • RS Stock No. 795-9842
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Emergency LED Mini Downlighters Non-Maintained

These non-maintained, emergency LED mini downlighters conversion kit can be used in a variety of different ways, to provide a simple yet adaptable lighting solution. The LED mini downlighters are available in versions of 1W, 3W and 5W. Ideal applications of these LED emergency mini conversion kit are in corridors, offices and retail.

1W, 3W and 5W non-maintained self-contained LED
3.6V 1.5Ah (1W)
3.6V 3Ah (3W)
3.6V 4.5Ah (5W)
NiMH battery pack
24 hour charging, 3 hour duration
E¬cient re ector design
Recessed mounting brackets included

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Specifications
Attribute Value
Number of Lamps 1
Wattage 5 W
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 113.10
(exc. GST)
$ 124.41
(inc. GST)
units
Per unit
1 +
$113.10
Related Products
LED S/FIRE REC VR-WR KIT Features3 year warranty ...
Description:
LED S/FIRE REC VR-WR KIT Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard ...
5 year warrantyLED technology 100,000 hours plus lamp ...
Description:
5 year warrantyLED technology 100,000 hours plus lamp life Low power consumption and LED light source for reduced operation and maintenance costs Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance Bright and uniform ...
Properties may vary with different LED types Designed ...
Description:
Properties may vary with different LED types Designed for High Power Lambertian LED sources High light collection efficiency of >85% Precision moulded in Polycarbonate for thermal stability and system durability Part of the Polymer Optics “Modular LED Optics”® range Polymer ...
Luxeon Rebel Lenses with Holders A range of ...
Description:
Luxeon Rebel Lenses with Holders A range of lenses, complete with lens holders for use with Luxeon® LED's High light collection efficiency of >85%Precision moulded in optical grade polycarbonate for thermal stability and system durability Holder locates on LED package ...