SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GLC75DG, 5.1 V dc, ±12 V dc, 75W, Quad Output, 90 → 264V
- RS Stock No.:
- 848-1911
- Mfr. Part No.:
- GLC75DG
- Brand:
- SL POWER CONDOR
Discontinued product
- RS Stock No.:
- 848-1911
- Mfr. Part No.:
- GLC75DG
- Brand:
- SL POWER CONDOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switch Mode, Multiple Output, Commercial Power Supply, GLC75 Series
The SL Power Electronics GLC75 family is a series of multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLC75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLC75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC75 series of switching power supplies are ideal for commercial applications.
Cost-effective multiple-output power source
Universal input 90-264 Vac
Measures 7 x 4.25 x 1.30 inches (Meets 1U height)
High efficiency up to 78%
Complies with EN61000-3-2 Class A
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
Multiple outputs
RoHS compliant
Universal input 90-264 Vac
Measures 7 x 4.25 x 1.30 inches (Meets 1U height)
High efficiency up to 78%
Complies with EN61000-3-2 Class A
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
Multiple outputs
RoHS compliant
Standards
UL1950 3rd Edition, CSA22.2 No. 950, and EN60950-1
Approvals
UL, CSA,EN
Switch Mode - SL Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.1 V dc, ±12 V dc |
Power Rating | 75W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |