BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP40-1005, 5V dc, 8A, 40W, 1 Output, 90 → 264V
- RS Stock No.:
- 833-8123
- Mfr. Part No.:
- MAP40-1005
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-8123
- Mfr. Part No.:
- MAP40-1005
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Product Details
MAP30/40/42 Series
MAP30/40/42 series are power supplies that meet industrial and commercial requirements. These power supplies combine low cost and universal input in a board-only power solution. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. International standard 3.00 x 5.00 foot print, single output models feature wide-range adjustable outputs to meet a variety of standards and user-specific output voltage requirements.
Approvals
EN60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Efficiency | 70% |
Minimum Temperature | 0°C |
Weight | 260g |
Maximum Temperature | +70°C |