BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP130-1024, 24V dc, 6.2A, 130W, 1 Output, 175 →
- RS Stock No.:
- 833-8091
- Mfr. Part No.:
- MAP130-1024
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-8091
- Mfr. Part No.:
- MAP130-1024
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Product Details
MAP130 Series
MAP130 series are low cost single output switching power supplies that meet industrial and commercial requirements. These single and multi output compact power supplies provide regulated outputs with high peak current capabilities.Covers for MAP130 series are available separately.
Autoselect AC Input
EMI level B filtering
Power Fail signal included
Thermal shutdown (with warning)
Remote sense, over voltage protection, and over temperature protection
Metric and SAE
EMI level B filtering
Power Fail signal included
Thermal shutdown (with warning)
Remote sense, over voltage protection, and over temperature protection
Metric and SAE
Approvals
EN60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.2A |
Power Rating | 130W |
Number of Outputs | 1 |
Input Voltage | 175 → 264 V ac, 90 → 132 V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 215.9mm |
Width | 114.3mm |
Depth | 50.8mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 1.1kg |
Minimum Temperature | 0°C |