BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-4200, 5 V dc, 12 V dc, 24 V dc, 4 A, 10 A, 375W,
- RS Stock No.:
- 833-7509
- Mfr. Part No.:
- PFC375-4200
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 833-7509
- Mfr. Part No.:
- PFC375-4200
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PFC375 Series
PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.
Power fail
Remote sense
Logic level inhibit
SAE or optional metric mountings
Remote sense
Logic level inhibit
SAE or optional metric mountings
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Output Current | 4 A, 10 A |
Power Rating | 375W |
Number of Outputs | 4 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 228.6mm |
Width | 127mm |
Depth | 63.5mm |
Efficiency | 68% |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 2kg |