RS PRO Switching Power Supply, 5V dc, 3A, 15W, 1 Output, 120 → 375 V dc, 85 → 265 V ac Input Voltage
- RS Stock No.:
- 771-9420
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 771-9420
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 15W, PCB Mount, Encapsulated, KAM15 series
The KAM15 series of switching power supplies consist of single and dual output AC DC. This Power supply comes in a fully encapsulated case and gives great reliability. The Power supply KAM15 series is ideal for use in small spaces with its compact size and guarantees flexible operation with different electronic equipments with its universal input range and the built in PI filter.
Suited for applications like factory automation, off site test & measurement and
communications equipment.
Suited for applications like factory automation, off site test & measurement and
communications equipment.
Universal input 85 to 265 VAC
High efficiency up to 82%
Short circuit protection
Internal input filter
3 years warranty
High efficiency up to 82%
Short circuit protection
Internal input filter
3 years warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 375 V dc, 85 → 265 V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 76.2mm |
Width | 50.8mm |
Depth | 22.8mm |
Efficiency | 76% |
Maximum Temperature | +71°C |
Weight | 160g |
Minimum Temperature | -40°C |