RS PRO Switching Power Supply, 5V dc, 400mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V ac Input Voltage
- RS Stock No.:
- 771-9401
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 771-9401
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 1 to 3W, PCB Mount, Encapsulated, LD01and LD02 series
The LD01 and LD02 series Power supplies feature a compact size with 300VAC safer isolation. Suited for industrial, electrical, instruments and civil applications.
Wide Input voltage Range: 85~305VAC/120~430VDC
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022、EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022、EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards
Standards
IEC61000, UL60950 and IEC60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 400mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 18mm |
Efficiency | 70% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 20g |