Mean Well Embedded Switch Mode Power Supply SMPS, MPS-200-3.3, 3.3V dc, 40A, 90W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 753-7789
- Mfr. Part No.:
- MPS-200-3.3
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 753-7789
- Mfr. Part No.:
- MPS-200-3.3
- Brand:
- Mean Well
Technical data sheets
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200 Series
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200 Series
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series
A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3
Note
MTBF to MIL-HDBK-217F (25°C)
With 25CFM forced air cooling derate power above 50°C. For Convection cooling derate power above 40°C
For suitable connection kit see stock number 764-7120
With 25CFM forced air cooling derate power above 50°C. For Convection cooling derate power above 40°C
For suitable connection kit see stock number 764-7120
Standards
UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved
Approvals
cULus, TUV, CB, PFC, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 40A |
Power Rating | 90W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 177.8mm |
Width | 107.2mm |
Medical Approved | Yes |
Depth | 35.5mm |
Minimum Temperature | -20°C |
Weight | 660g |
Maximum Temperature | +70°C |