Recom Embedded Switch Mode Power Supply SMPS, RAC20-24SB-ST, 24V dc, 833mA, 20W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 706-3544
- Mfr. Part No.:
- RAC20-24SB-ST
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 706-3544
- Mfr. Part No.:
- RAC20-24SB-ST
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 20W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact AC-DC power supply
Screw terminal module package
3kVac isolation
Low output ripple and noise
EMC designed to meet EN 55022 Class B / EN 55024
Short circuit protected
Low temperature operation
Anti vibration fixing
DIN-Rail mounting kit available for screw terminal modules, see stk no. 675-5119
Screw terminal module package
3kVac isolation
Low output ripple and noise
EMC designed to meet EN 55022 Class B / EN 55024
Short circuit protected
Low temperature operation
Anti vibration fixing
DIN-Rail mounting kit available for screw terminal modules, see stk no. 675-5119
Note
MTBF to MIL-HDBK-217F (+25°C).
Derate output power above 45°C (40°C for 5V model).
Derate output power above 45°C (40°C for 5V model).
Approvals
UL Recognised Component
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 833mA |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 53.9mm |
Depth | 29.1mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Weight | 59g |
Minimum Temperature | -40°C |