Mean Well Embedded Switch Mode Power Supply SMPS, SP-480-5, 5V dc, 85A, 425W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 678-3849
- Mfr. Part No.:
- SP-480-5
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 678-3849
- Mfr. Part No.:
- SP-480-5
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SP-480 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Note
De-rate above 55°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 85A |
Power Rating | 425W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 278mm |
Width | 127mm |
Depth | 43mm |
Efficiency | 79% |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Weight | 1.7kg |