RS PRO Switching Power Supply, 24V dc, 450mA, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 671-6717
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 671-6717
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 10W, Medical Approved, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply
10W PCB Mount, encapsulated, switch mode AC-DC power supplies with EN60601 medical approval. These 10W PCB mount AC/DC medical power supplies have a wide input voltage range of 85 to 264 Vac, high efficiency of up to 78%, high power density and low loss. Typical applications for these PCB mount AC/DC power supplies include medical, industrial and office equipment.
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to E N 5 5 0 1 1 , level B
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to E N 5 5 0 1 1 , level B
Standards
IEC60601,EN60601,UL60950
Approvals
UL Listed, file: E235235
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 450mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.5mm |
Width | 28.5mm |
Medical Approved | Yes |
Depth | 19mm |
Weight | 50g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |