EOS Embedded Switch Mode Power Supply SMPS, LFVLT80-4001, 5/±12/24V dc, 2 A, 10 A, 800 mA, 80W, Quad Output, 90
- RS Stock No.:
- 666-7637
- Mfr. Part No.:
- LFVLT80-4001
- Brand:
- EOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-7637
- Mfr. Part No.:
- LFVLT80-4001
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 130W Universal Input, Single/Multi Output VLT Series
Note
Connectors are not supplied.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
Standards
IEC950, EN60950, UL1950
Approvals
VDE; UL Recognised Component
Specifications
Attribute | Value |
---|---|
Output Voltage | 5/±12/24V dc |
Output Current | 2 A, 10 A, 800 mA |
Power Rating | 80W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 77.2mm |
Depth | 27.25mm |
Efficiency | 85% |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
Weight | 250g |