Mean Well Switching Power Supply, SP-200-5, 5V dc, 40A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 644-8408
- Mfr. Part No.:
- SP-200-5
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 644-8408
- Mfr. Part No.:
- SP-200-5
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well Embedded Switch Mode Power Supply
The Mean Well SP-200 series 200W single output AC to DC embedded switch mode power supply has an output current rating of 40A at 5VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC.
Note:
Derate output 2% per °C above 50°C
Depth does not include terminal block
Note:
Derate output 2% per °C above 50°C
Depth does not include terminal block
Features and Benefits
high-efficiency
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional)
LED indicator for power on
Easy installation
Screw terminals
Adjustable output voltage
Short circuit
Overload
Overvoltage and over temperature protection
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional)
LED indicator for power on
Easy installation
Screw terminals
Adjustable output voltage
Short circuit
Overload
Overvoltage and over temperature protection
Certifications
EN 61000-3-2 (power factor correction)
EN 55022 class B (EMC)
EN 60950
UL 60950
EN55032 (CISPR32) class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
EN 55022 class B (EMC)
EN 60950
UL 60950
EN55032 (CISPR32) class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 40A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 71% |
Weight | 850g |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |