Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7607J, 5V dc, 2 A, 3 A, 350 mA, 40W, Triple
- RS Stock No.:
- 629-5591
- Mfr. Part No.:
- NFS40-7607J
- Brand:
- Artesyn Embedded Technologies
- RS Stock No.:
- 629-5591
- Mfr. Part No.:
- NFS40-7607J
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
40-80W Universal Input, Single/Multi Output NFS Series
Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.
Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise
Approvals
VDE, UL recognised, BABT, CSA certified
Standards
EN55022 class A and FCC limit A; EN55022 FCC Level B; VDE0871 Level A; IEC801-3 Level 3; EN61000-4-4 Level 3; EN61000-4-5 Level 3;
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2 A, 3 A, 350 mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 5in |
Width | 3in |
Depth | 1.2in |
Efficiency | 70% |
Minimum Temperature | 0°C |
Weight | 280g |
Maximum Temperature | +70°C |