TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15212F, ±12V dc, 650mA, 15W, Dual Output, 110 → 375 V dc,
- RS Stock No.:
- 322-1878
- Mfr. Part No.:
- TMS 15212F
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 322-1878
- Mfr. Part No.:
- TMS 15212F
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Note
6W PCB types have a 15.5mm pitch, 10, 15 & 25W PCB types have a 17.5 mm pitch.,Power derating above 50°C is 5% per °C (5V types derate 2.5% per °C above 40°C).,25W types - 10% power reduction at 115Vac operation.,MTBF to MIL-HDBK-217F (25 °C).
Standards
IEC60950, EN60950, UL1950
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 650mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 110 → 375 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 84mm |
Width | 45mm |
Depth | 24mm |
Efficiency | 78% |
Weight | 100g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |