Omron Embedded Switch Mode Power Supply SMPS, S8FS-G-05015CD, 15V dc, 3.5A, 50W, 1 Output, 80 → 370 V dc, 85
- RS Stock No.:
- 181-3805
- Mfr. Part No.:
- S8FS-G-05015CD
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 181-3805
- Mfr. Part No.:
- S8FS-G-05015CD
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Superior Basic Performance That Ensures Reliability.
Superior basic performance that ensures reliability
Ambient temperatures up to 70°C, greater
resistance to rusting with aluminium/stainless steel
case, and applications at altitudes up to 3,000 m.
No need for control circuit transformers for which the
Machinery Directive is specified
Greater Usability
The Terminal Block Cover prevents screws from
dropping out and the Front Cover prevents
ingress of foreign matter.
Ambient temperatures up to 70°C, greater
resistance to rusting with aluminium/stainless steel
case, and applications at altitudes up to 3,000 m.
No need for control circuit transformers for which the
Machinery Directive is specified
Greater Usability
The Terminal Block Cover prevents screws from
dropping out and the Front Cover prevents
ingress of foreign matter.
Covered type, Input: 100 to 240 VAC, Power rating 50 W, Output: 15 VDC, Terminal blocks (Screw terminal), Harmonic current emissions
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 3.5A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 80 → 370 V dc, 85 → 264 V ac |
Mounting Type | DIN Rail Mount |
Length | 99mm |
Width | 97mm |
Depth | 36mm |
Series | S8FS-G |
Efficiency | 88% |
Maximum Temperature | +70°C |
Weight | 300g |
Minimum Temperature | -20°C |