RS PRO Switching Power Supply, 48V dc, 500mA, 25W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2131
- Brand:
- RS PRO
164 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.52
(exc. GST)
$31.37
(inc. GST)
Units | Per unit |
1 - 9 | $28.52 |
10 - 49 | $28.11 |
50 + | $27.37 |
- RS Stock No.:
- 181-2131
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 500mA |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Depth | 23.5mm |
Efficiency | 87% |
Weight | 120g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |