RS PRO Switching Power Supply, 24V dc, 833mA, 20W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2126
- Brand:
- RS PRO
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.65
(exc. GST)
$29.31
(inc. GST)
Units | Per unit |
1 - 9 | $26.65 |
10 - 49 | $26.13 |
50 + | $21.50 |
- RS Stock No.:
- 181-2126
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 833mA |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Depth | 23.5mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 60g |
Related links
- TRACOPOWER Switching Power Supply 24V dc 20W 100 → 375 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 5V dc 20W 100 → 375 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 20W 120 → 370 V dc, 90 → 264 V ac
- Recom Switching Power Supply 24V dc 20W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 20W 100 → 375 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 12V dc 20W 100 → 375 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply ±12V dc 20W 100 → 375 V dc, 90 → 264
- TRACOPOWER Switching Power Supply 24V dc 20W 90 → 264V ac Input Voltage