TDK-Lambda Switching Power Supply, KWS 5 5, 5V dc, 1A, 5W, 1 Output, 110 → 340 V dc, 85 → 265 V ac Input
- RS Stock No.:
- 178-8335
- Mfr. Part No.:
- KWS 5 5
- Brand:
- TDK-Lambda
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-8335
- Mfr. Part No.:
- KWS 5 5
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Note
MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.
Should not be run under sustained short circuit conditions.
Standards
IEC 950, EN60950
Approvals
TUV, UL recognised, CSA certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 110 → 340 V dc, 85 → 265 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 55mm |
Width | 45mm |
Depth | 20.5mm |
Efficiency | 73% |
Weight | 75g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |