- RS Stock No.:
- 144-6273
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-6273
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LH40 series from RS Pro is a 40W efficient environmental-protection AC-DC module power supply, which has advantages such as universal input voltage, accepts either AC or DC input, high efficiency, high reliability, low power consumption and high safety isolation. These products are widely used in industries such as industrial control, electricity, office.
Wide input voltage range: 85 - 264VAC/100 - 370VDC
Low standby power consumption: 0.5W, conversion
efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
UL60950, EN60950 approved
Chassis mounting
Low standby power consumption: 0.5W, conversion
efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
UL60950, EN60950 approved
Chassis mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 3.333A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 135mm |
Width | 70mm |
Depth | 33.5mm |
Efficiency | 84 % @ 230 |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 310g |