XP Power Embedded Switch Mode Power Supply (SMPS), UCP225PS12, 12V dc, 12.5A, 225W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 126-2033
- Mfr. Part No.:
- UCP225PS12
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 126-2033
- Mfr. Part No.:
- UCP225PS12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power UCP Series AC-DC Power Supplies
The UCP series minimises no load power consumption maximising efficiency. All of these elements assist in meeting the latest environmental legislation. UCP series power supplies are ideal for IT and medical applications. The power supplies contain two fuses and low leakage currents required for medical applications with a safety approval to operate in a 70°C ambient.
Features and Benefits
High power density
Low 1.18in. Profile U channel construction
150 W convection / 222 W forced cooled ratings
Optional 5 V standby
ON/Off remote
12 V fan output
Medical and ITE Approvals
High efficiency levels
Less than 0.5 W no load input power
Low 1.18in. Profile U channel construction
150 W convection / 222 W forced cooled ratings
Optional 5 V standby
ON/Off remote
12 V fan output
Medical and ITE Approvals
High efficiency levels
Less than 0.5 W no load input power
Standards
Information Technology Approvals: IEC60950-1:2005 + A1: 2013, UL60950-1 (2011), CSA 22.2 No. 60950-1-11 Ed 2, EN60950-1:2006 + A11: 2009 + A1: 2010 + A12: 2012, LVD. Medical Approvals: IEC60601-1 Ed 3 Including Risk Management, ANSI/ AAMI ES60601-1: 2005, CSA C22.2 No 6061-1: 08, EN60601-1:2006
XP Power Switchmode Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 127mm |
Width | 79.3mm |
Medical Approved | Yes |
Depth | 29.9mm |
Maximum Temperature | +70°C |
Weight | 320g |
Minimum Temperature | -40°C |