EOS Embedded Switch Mode Power Supply (SMPS), ULP275-1330, 30V dc, 5 (152 W Convection) A, 5.33 (160 W Convection) A,
- RS Stock No.:
- 125-0838
- Mfr. Part No.:
- ULP275-1330
- Brand:
- EOS
Discontinued product
- RS Stock No.:
- 125-0838
- Mfr. Part No.:
- ULP275-1330
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
275W Power Supply Switch Mode ULP275 Series
From EOS, the ULP275 (Ultra low profile) series are 275 W, open frame, switch mode power supplies. These Power Supplies have a universal input and are a compact 5 x 3 inches in size and offer a high efficiency up to 92%. The ULP275 are suitable for industrial and automation applications.
5 x 3 x 0.75 Inches Form factor
Provides up to 275 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
12 V / 0.5 A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Cover kit accessory available, RS Stock no 125-0840
Provides up to 275 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
12 V / 0.5 A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Cover kit accessory available, RS Stock no 125-0840
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV
Approvals
Nemko, UL, C-UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 30V dc |
Output Current | 5 (152 W Convection) A, 5.33 (160 W Convection) A, 8.33 (13 CFM) A |
Power Rating | 275W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 80 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 19.05mm |
Efficiency | 90% |
Maximum Temperature | +70°C |
Weight | 200g |
Minimum Temperature | -40°C |