Artesyn Embedded Technologies Desktop Power Supply, LCB35Q, 24V dc, 1.5A, 36W, 1 Output, 125 → 373 V dc, 88
- RS Stock No.:
- 122-8364
- Mfr. Part No.:
- LCB35Q
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 122-8364
- Mfr. Part No.:
- LCB35Q
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LCB35 Series of 35 W Power Supplies
The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.
35 W Power Supplies
Single output
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Single output
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Emerson - Front End Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.5A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99.5mm |
Width | 81.5mm |
Depth | 35.5mm |
Efficiency | 88% |
Minimum Temperature | -25°C |
Weight | 280g |
Maximum Temperature | +70°C |