XP Power Switching Power Supply, HHP650PS48, 48V dc, 16.3A, 780W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 122-7893
- Mfr. Part No.:
- HHP650PS48
- Brand:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7893
- Mfr. Part No.:
- HHP650PS48
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power AC To DC Power Supply
The XP Power HHP series 780W single output AC to DC power supply has an output current rating of 16.3A at 48VDC (for >180V). It has a universal input supply voltage rating from 85VAC to 305VAC. The unit comprises of the main output with voltages 12VDC to 48VDC and a 5VDC standby supply that can be utilised with the signals. The power supply has control features like detection of loss of output and a remote ON/OFF control.
Features and Benefits
Compact and robust
Enclosed power supply
High efficiency
Highly reliable
Mechanical fan-cooled package
Operating temperature ranging between -40°C and 70°C
Surge rating (IEEE Std C62.41) 6kV
Enclosed power supply
High efficiency
Highly reliable
Mechanical fan-cooled package
Operating temperature ranging between -40°C and 70°C
Surge rating (IEEE Std C62.41) 6kV
Certifications
EN55011/22 Class A
EN55011/22 Class B
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-2,-3,-4,-5,-6
EN61204-3
MIL-STD-810F (shock and vibration)
EN55011/22 Class B
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-2,-3,-4,-5,-6
EN61204-3
MIL-STD-810F (shock and vibration)
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 16.3A |
Power Rating | 780W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 253.8mm |
Width | 106.8mm |
Depth | 63.5mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 1.3kg |