XP Power Switching Power Supply, ECE05US48, 48V dc, 100mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7653
- Mfr. Part No.:
- ECE05US48
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7653
- Mfr. Part No.:
- ECE05US48
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 100mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.24mm |
Efficiency | 85% |
Weight | 16g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |